345-056-558-604

Heilind Number:EDA345-056-558-604
Manufacturer:EDAC
Manufacturer Number:345-056-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-604

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. This high-quality connector features 56 positions, allowing for seamless communication between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a contact material of Copper Alloy, you can trust in efficient and secure connectivity. The right-angle mount orientation offers flexibility in installation, while the compact pitch of .1 inches and row spacing of .2 inches optimize space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.