345-056-558-607

Heilind Number:EDA345-056-558-607
Manufacturer:EDAC
Manufacturer Number:345-056-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a striking shade of Green. Engineered for efficiency, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row configuration and a generous 56 positions, it offers seamless interconnection on your circuit board. The durable Copper Alloy contacts guarantee stable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing optimize PCB layout. Designed for versatility, its Right Angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Trust in this connector to deliver consistent and high-quality performance.