345-056-558-658

Heilind Number:EDA345-056-558-658
Manufacturer:EDAC
Manufacturer Number:345-056-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-658

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Featuring 56 positions in a single row layout, it offers seamless integration for your electronic components. The right-angle mount orientation ensures efficient space utilization while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance. With copper alloy contacts and a pitch of .1 inch, this connector boasts excellent conductivity and signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB design with this high-quality connector, a crucial component for seamless data transmission and power distribution.