345-056-558-678

Heilind Number:EDA345-056-558-678
Manufacturer:EDAC
Manufacturer Number:345-056-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-678

Detailed Description

Upgrade your connectivity with our high-performance PCB connector. Designed for seamless integration, this board-to-board connector features 56 positions with a compact .1-inch pitch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for professional applications, this connector is a must-have for optimizing your electronic setups.