345-056-558-802

Heilind Number:EDA345-056-558-802
Manufacturer:EDAC
Manufacturer Number:345-056-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-802

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 56 positions, catering to diverse circuitry needs. Crafted with precision, it ensures reliable power transmission with an amperage rating of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts provide excellent conductivity while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transfer. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.