345-056-558-803

Heilind Number:EDA345-056-558-803
Manufacturer:EDAC
Manufacturer Number:345-056-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-803

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 56 positions, this connector ensures reliable and high-speed data transmission. The right-angle mount orientation offers versatility in placement, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy, you can trust in excellent conductivity. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections, making it ideal for professional PCB assembly projects. Upgrade your connectivity solutions with this essential component.