345-056-558-804

Heilind Number:EDA345-056-558-804
Manufacturer:EDAC
Manufacturer Number:345-056-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-804

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a striking green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 56 positions. Designed for right-angle mounting orientation, it ensures efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for various electronic applications. Elevate your connectivity game with this essential component.