345-056-558-808

Heilind Number:EDA345-056-558-808
Manufacturer:EDAC
Manufacturer Number:345-056-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for durability and efficiency, each connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 56 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for compact setups, it boasts a Right Angle mount orientation for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity game with this essential component.