345-056-558-812

Heilind Number:EDA345-056-558-812
Manufacturer:EDAC
Manufacturer Number:345-056-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a compact design and Right Angle mount orientation, it's perfect for space-constrained applications. The connector's 56 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration on your PCB. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Whether you're a DIY enthusiast or a professional, this connector is essential for optimizing your electronic setups. Elevate your projects with its exceptional performance and reliability.