345-056-558-858

Heilind Number:EDA345-056-558-858
Manufacturer:EDAC
Manufacturer Number:345-056-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts with a pitch of .1 inch guarantee efficient power transmission, while the two rows with a spacing of .2 inches offer versatility in your PCB layout. With 56 positions available, this connector facilitates seamless inter-board connections. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.