345-056-558-878

Heilind Number:EDA345-056-558-878
Manufacturer:EDAC
Manufacturer Number:345-056-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-878

Detailed Description

Enhance your PCB connectivity with this meticulously designed board-to-board connector, featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Boasting two rows of 56 positions each, it offers seamless and efficient linkages within your electronic systems. The contact material, crafted from copper alloy, ensures optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure attachment. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C allows for versatile use in various environments. Upgrade your connectivity solutions with this high-performance component.