345-056-558-888

Heilind Number:EDA345-056-558-888
Manufacturer:EDAC
Manufacturer Number:345-056-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-888

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant green hue. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, this connector boasts a right-angle mount orientation, perfect for space-saving configurations. Operating reliably in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast.