MS3452LS12S-3S L/C

Heilind Number:EDA345-056-559-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS12S-3S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS12S-3S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-101

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, this connector features a single row with 56 positions, ensuring reliable data and power transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity in any environment. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.