345-056-559-104

Heilind Number:EDA345-056-559-104
Manufacturer:EDAC
Manufacturer Number:345-056-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 56 positions and a 0.1-inch pitch, ensuring efficient data transfer. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in a wide operating temperature range from -40 to 105 °C. Each copper alloy contact ensures a secure connection, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.