345-056-559-108

Heilind Number:EDA345-056-559-108
Manufacturer:EDAC
Manufacturer Number:345-056-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With 56 positions, copper alloy contacts, and a pitch of .1 inch, it ensures seamless data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for professionals seeking top-quality connectivity solutions. Elevate your PCB design with this essential component.