345-056-559-158

Heilind Number:EDA345-056-559-158
Manufacturer:EDAC
Manufacturer Number:345-056-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-158

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, its right-angle mount orientation offers efficient space utilization. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable and durable performance. With 56 positions in a single row and a pitch of .1 inches, it provides ample connectivity options for your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronics assembly with this essential component.