345-056-559-188

Heilind Number:EDA345-056-559-188
Manufacturer:EDAC
Manufacturer Number:345-056-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-188

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek right angle mount orientation, it seamlessly integrates into your setup for efficient signal transmission. With a robust UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 56 positions offer ample connectivity options. Designed for precision, it boasts a tight pitch of .1 inches and row spacing of .2 inches, perfect for compact setups. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this cutting-edge connector.