345-056-559-201

Heilind Number:EDA345-056-559-201
Manufacturer:EDAC
Manufacturer Number:345-056-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-201

Detailed Description

Enhance your circuit connectivity with this robust Board To Board PCB Connector. Designed for seamless integration, it features two rows of 56 positions each, allowing for efficient data transfer. The right-angle mount orientation optimizes space utilization, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a low pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Crafted with copper alloy contacts, it guarantees reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast. Elevate your projects with seamless connectivity and superior performance.