345-056-559-204

Heilind Number:EDA345-056-559-204
Manufacturer:EDAC
Manufacturer Number:345-056-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Featuring two rows with a compact .1-inch pitch and .2-inch row spacing, it offers efficient space utilization. With 56 copper alloy contacts, it delivers secure and stable connections. The right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in this connector for optimal performance and durability in your electronic setups.