345-056-559-208

Heilind Number:EDA345-056-559-208
Manufacturer:EDAC
Manufacturer Number:345-056-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable transmission of power and data. With a pitch of .1 inches and two rows of 56 positions each, it offers seamless integration on your PCB. The right-angle mount orientation and .2-inch row spacing provide flexibility in layout design. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in its quality and performance for all your connectivity needs.