345-056-559-212

Heilind Number:EDA345-056-559-212
Manufacturer:EDAC
Manufacturer Number:345-056-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connectivity. With 56 positions spread across two rows, it offers ample space for your electronic components. The right-angle mount orientation allows for convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this efficient and versatile connector.