345-056-559-258

Heilind Number:EDA345-056-559-258
Manufacturer:EDAC
Manufacturer Number:345-056-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 56 positions with a pitch of 0.1 inches, facilitating efficient data transmission. The connector boasts a rugged construction, with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts ensuring reliable performance in demanding environments. Its right-angle mount orientation and double-row configuration make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this component is a versatile and essential solution for your connectivity needs. Upgrade your system today with this top-of-the-line connector.