345-056-559-288

Heilind Number:EDA345-056-559-288
Manufacturer:EDAC
Manufacturer Number:345-056-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, this connector offers a total of 56 positions for efficient signal transmission. Its right-angle mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for a range of applications in industries such as telecommunications, automotive, and consumer electronics, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.