345-056-559-402

Heilind Number:EDA345-056-559-402
Manufacturer:EDAC
Manufacturer Number:345-056-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-402

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 56 positions with a .1-inch pitch, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. With a convenient Right Angle mount orientation and a single row layout, it facilitates easy installation and maintenance. Trust in this essential component for efficient and stable connections in your assemblies.