345-056-559-403

Heilind Number:EDA345-056-559-403
Manufacturer:EDAC
Manufacturer Number:345-056-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 56 positions offer ample room for secure data transmission. The right angle mount orientation ensures efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and a pitch of .1 inches, this connector ensures reliable power delivery, even in harsh operating conditions ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component for optimal performance.