345-056-559-404

Heilind Number:EDA345-056-559-404
Manufacturer:EDAC
Manufacturer Number:345-056-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 56 positions, ensuring efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its right-angle mount orientation further facilitates space-saving on your board. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.