345-056-559-407

Heilind Number:EDA345-056-559-407
Manufacturer:EDAC
Manufacturer Number:345-056-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-407

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a single row layout, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a mount orientation of Right Angle, it offers flexibility in positioning on the PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.