345-056-559-408

Heilind Number:EDA345-056-559-408
Manufacturer:EDAC
Manufacturer Number:345-056-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 56 positions, ensuring efficient signal transmission. The right-angle mount orientation provides versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it assures optimal conductivity, while the -40 to 105°C operating temperature range makes it suitable for a wide range of applications. Upgrade your electronic projects with this essential component.