345-056-559-412

Heilind Number:EDA345-056-559-412
Manufacturer:EDAC
Manufacturer Number:345-056-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 56 positions in a single row layout, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation, even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. Designed for right-angle mounting, it saves space and allows for easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this Card Edge Connector.