345-056-559-458

Heilind Number:EDA345-056-559-458
Manufacturer:EDAC
Manufacturer Number:345-056-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-458

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a compact single-row layout and a pitch of .1 inch, it offers 56 positions for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, even in demanding environments. Engineered for convenience, it allows for right-angle mounting orientation with precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore its full potential in our range of products.