345-056-559-478

Heilind Number:EDA345-056-559-478
Manufacturer:EDAC
Manufacturer Number:345-056-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-478

Detailed Description

Enhance connectivity with our high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 56 positions in a single row, this connector facilitates efficient signal transmission between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector guarantees stable performance even in demanding environments. Trust in its quality for your connectivity needs.