345-056-559-488

Heilind Number:EDA345-056-559-488
Manufacturer:EDAC
Manufacturer Number:345-056-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-488

Detailed Description

Upgrade your connectivity with our ultra-reliable Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in even the most demanding environments. With 56 positions and a compact .1-inch pitch, it provides ample room for high-speed data transmission. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees optimal conductivity. Whether you're working on a new project or upgrading an existing system, this connector is the perfect choice for secure and efficient PCB connections. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it a versatile and essential component for any electronics setup.