345-056-559-502

Heilind Number:EDA345-056-559-502
Manufacturer:EDAC
Manufacturer Number:345-056-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-502

Detailed Description

Elevate your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, offering ample space for your connections. The right angle mount orientation ensures a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can expect efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this high-performance connector, a must-have in any tech enthusiast's toolkit.