345-056-559-503

Heilind Number:EDA345-056-559-503
Manufacturer:EDAC
Manufacturer Number:345-056-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-503

Detailed Description

Enhance connectivity within your devices with this versatile green board-to-board PCB connector. Engineered for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers seamless integration onto PCBs. With two rows and a total of 56 positions, this connector provides ample connectivity options. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your electronic assemblies with this high-quality connector, a crucial component for seamless data transfer and power distribution.