345-056-559-504

Heilind Number:EDA345-056-559-504
Manufacturer:EDAC
Manufacturer Number:345-056-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures robust and efficient operation. With two rows and 56 positions, it provides ample connectivity options for your circuit boards. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and performance to meet your PCB connectivity needs seamlessly.