345-056-559-507

Heilind Number:EDA345-056-559-507
Manufacturer:EDAC
Manufacturer Number:345-056-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 56 positions across two rows, ensuring efficient data transfer. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Featuring copper alloy contact material, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment. Its right-angle mount orientation allows for convenient installation. Operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronic projects with this essential connector.