345-056-559-508

Heilind Number:EDA345-056-559-508
Manufacturer:EDAC
Manufacturer Number:345-056-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-508

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features 56 positions with a pitch of .1 inches, perfect for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity for your devices. Its right-angle mount orientation and dual rows offer versatility in installation, while the .2-inch row spacing allows for efficient circuitry layout. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.