345-056-559-512

Heilind Number:EDA345-056-559-512
Manufacturer:EDAC
Manufacturer Number:345-056-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-512

Detailed Description

Enhance your PCB connectivity with our dynamic Board to Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance in any setting. With two rows and 56 positions, it offers ample space for secure connections, while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation allows for easy installation, and with a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand environments. Upgrade your connectivity solutions with this essential component.