345-056-559-558

Heilind Number:EDA345-056-559-558
Manufacturer:EDAC
Manufacturer Number:345-056-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-558

Detailed Description

Enhance your PCB connectivity with this advanced Board to Board PCB Connector. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and a total of 56 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for right-angle mount orientation, it's perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Upgrade your PCBs with this high-quality connector and experience enhanced functionality and durability.