345-056-559-588

Heilind Number:EDA345-056-559-588
Manufacturer:EDAC
Manufacturer Number:345-056-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 56 positions, offering ample space for efficient signal transmission. The right-angle mount orientation ensures easy installation in compact spaces, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component for your electronic projects. Add this connector to your arsenal and experience seamless, high-speed data transfer like never before.