345-056-559-602

Heilind Number:EDA345-056-559-602
Manufacturer:EDAC
Manufacturer Number:345-056-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 56 positions with a single row layout and a compact pitch of .1 inches, ensuring precise and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and reliability. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for demanding applications in various industries, this connector is a must-have for your connectivity needs.