345-056-559-604

Heilind Number:EDA345-056-559-604
Manufacturer:EDAC
Manufacturer Number:345-056-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-604

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row and 56 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality connector to streamline your PCB assembly process and enhance overall performance.