345-056-559-607

Heilind Number:EDA345-056-559-607
Manufacturer:EDAC
Manufacturer Number:345-056-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring 56 positions in a single row, each contact is made of reliable Copper Alloy for efficient conductivity. The connector's right-angle mount orientation offers versatility in installation, while its compact design with a pitch of .1 inches and row spacing of .2 inches saves valuable board space. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB setup with this essential component for seamless and secure connectivity.