345-056-559-608

Heilind Number:EDA345-056-559-608
Manufacturer:EDAC
Manufacturer Number:345-056-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-608

Detailed Description

Enhance your PCB connectivity with our 56-position Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a compact pitch of .1 inches and convenient right-angle mount orientation, it offers efficient space utilization in your assembly. The connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environmental conditions. Trust in its high amperage rating of 3A to power your connections with confidence. Elevate your electronic designs with this essential component.