345-056-559-658

Heilind Number:EDA345-056-559-658
Manufacturer:EDAC
Manufacturer Number:345-056-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 56 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, while the Copper Alloy contacts provide optimal conductivity. With a right-angle mount orientation and a compact single-row design, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.