345-056-559-688

Heilind Number:EDA345-056-559-688
Manufacturer:EDAC
Manufacturer Number:345-056-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for precision and reliability, it features 56 positions in a single row, ensuring seamless data transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic assemblies with this essential component.