345-056-559-803

Heilind Number:EDA345-056-559-803
Manufacturer:EDAC
Manufacturer Number:345-056-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, this connector features two rows with a total of 56 positions, ensuring seamless communication between boards. The right-angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 thermoplastic polyester guarantees safety and reliability. With a contact material of copper alloy, it guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.