345-056-559-804

Heilind Number:EDA345-056-559-804
Manufacturer:EDAC
Manufacturer Number:345-056-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable signal transmission. With two rows and 56 positions spaced at a .1 inch pitch, this connector offers ample connectivity options for your circuit boards. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and make solid connections with every use.