345-056-559-807

Heilind Number:EDA345-056-559-807
Manufacturer:EDAC
Manufacturer Number:345-056-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a compact design that includes two rows of 56 positions each, and a pitch of .1 inch, it offers efficient signal transmission for your electronic devices. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB assembly with this essential connector.