345-056-559-808

Heilind Number:EDA345-056-559-808
Manufacturer:EDAC
Manufacturer Number:345-056-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-559-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic circuitry. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 56 copper alloy contacts, this connector offers reliable power transmission with an amperage of 3A. The right-angle mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient organization. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.